C0603X102K5RACAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 29,260
Unit Price: $2.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,312
Unit Price: $2.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 37,803
Unit Price: $2.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59692
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,238
Unit Price: $2.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,200
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,892
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,000
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4,464
Unit Price: $1.40000
Datasheet
0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K5RACAUTO7411

DigiKey Part Number
399-C0603X102K5RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603X102K5RACAUTO7411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X102K5RACAUTO7411
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102K5RACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.60250$9,037.50
Manufacturers Standard Package