


AS0603KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-AS0603KRX7R9BB102TR-ND - Tape & Reel (TR) 13-AS0603KRX7R9BB102CT-ND - Cut Tape (CT) 13-AS0603KRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0603KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.38640 | $19.32 |
| 100 | $0.33460 | $33.46 |
| 500 | $0.24746 | $123.73 |
| 1,000 | $0.22075 | $220.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17220 | $688.80 |
| 8,000 | $0.15809 | $1,264.72 |
| 12,000 | $0.15103 | $1,812.36 |
| 20,000 | $0.14321 | $2,864.20 |
| 28,000 | $0.13865 | $3,882.20 |
| 40,000 | $0.13425 | $5,370.00 |

