1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K5RAC3121

DigiKey Part Number
399-C0603X102K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603X102K5RAC3121CT-ND - Cut Tape (CT)
399-C0603X102K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102K5RAC3121
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102K5RAC3112KEMET13,816399-C0603X102K5RAC3112CT-ND$3.37000Parametric Equivalent
C0603X102K5RAC3316KEMET77,724399-C0603X102K5RAC3316CT-ND$3.37000Parametric Equivalent
C0603X102K5RACAUTOKEMET10,282399-6908-1-ND$3.37000Parametric Equivalent
06035C102K4Z2AKYOCERA AVX20,090478-KAF15AR71H102KTCT-ND$0.82000Direct
06035C102K4Z4AKYOCERA AVX7,842478-KAF15AR71H102KMCT-ND$0.82000Direct
In-Stock: 3,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.03900$20.39
50$1.50460$75.23
100$1.34170$134.17
500$1.06698$533.49
1,000$0.98222$982.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.85514$3,420.56
8,000$0.80795$6,463.60
12,000$0.78431$9,411.72
20,000$0.75812$15,162.40
28,000$0.74281$20,798.68
40,000$0.72808$29,123.20
Manufacturers Standard Package