
06035C102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H102KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H102KTCT-ND - Cut Tape (CT) 478-KAF15AR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102K4Z2A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.27620 | $27.62 |
| 500 | $0.20258 | $101.29 |
| 1,000 | $0.17997 | $179.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16394 | $655.76 |
| 8,000 | $0.15024 | $1,201.92 |
| 12,000 | $0.14338 | $1,720.56 |
| 20,000 | $0.13579 | $2,715.80 |
| 28,000 | $0.13135 | $3,677.80 |
| 40,000 | $0.12708 | $5,083.20 |

