1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K5RAC3316

DigiKey Part Number
399-C0603X102K5RAC3316TR-ND - Tape & Reel (TR)
399-C0603X102K5RAC3316CT-ND - Cut Tape (CT)
399-C0603X102K5RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102K5RAC3316
Description
CAP CER 0603 1NF 50V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102K5RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.02200$20.22
50$1.49460$74.73
100$1.33190$133.19
500$1.05910$529.55
1,000$0.97482$974.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.84848$3,393.92
8,000$0.80157$6,412.56
12,000$0.77807$9,336.84
20,000$0.75202$15,040.40
28,000$0.73679$20,630.12
40,000$0.72215$28,886.00
Manufacturers Standard Package