
06035C102K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H102KMTR-ND - Tape & Reel (TR) 478-KAF15AR71H102KMCT-ND - Cut Tape (CT) 478-KAF15AR71H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C102K4Z2A | KYOCERA AVX | 20,090 | 478-KAF15AR71H102KTCT-ND | $0.82000 | Direct |
| C0603X102K5RAC3112 | KEMET | 13,816 | 399-C0603X102K5RAC3112CT-ND | $3.37000 | Direct |
| C0603X102K5RAC3121 | KEMET | 3,930 | 399-C0603X102K5RAC3121CT-ND | $3.37000 | Direct |
| C0603X102K5RAC3316 | KEMET | 77,724 | 399-C0603X102K5RAC3316CT-ND | $3.37000 | Direct |
| C0603X102K5RACAUTO | KEMET | 10,282 | 399-6908-1-ND | $3.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.27620 | $27.62 |
| 500 | $0.20258 | $101.29 |
| 1,000 | $0.17997 | $179.97 |
| 2,500 | $0.15614 | $390.35 |
| 5,000 | $0.14182 | $709.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13992 | $2,098.80 |
| 30,000 | $0.13049 | $3,914.70 |
| 45,000 | $0.12577 | $5,659.65 |
| 75,000 | $0.12053 | $9,039.75 |
| 105,000 | $0.11747 | $12,334.35 |
| 150,000 | $0.11453 | $17,179.50 |

