C0603C100K5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 18,664
Unit Price: $4.76000
Datasheet

Upgrade


KEMET
In Stock: 39,496
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.69625
Datasheet

Upgrade


KEMET
In Stock: 8,517
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 10,474
Unit Price: $1.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.67055
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.79819
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,303
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 93,911
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.86733
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Direct


YAGEO
In Stock: 21,681
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,480
Unit Price: $1.48000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100K5GALTU

DigiKey Part Number
399-C0603C100K5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C100K5GALTU
Description
CAP CER 10PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100K5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57179$2,287.16
Manufacturers Standard Package