
C0603C100J5GALTU | |
---|---|
DigiKey Part Number | 399-C0603C100J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C100J5GALTUCT-ND - Cut Tape (CT) 399-C0603C100J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J5GALTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J5GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54400 | $15.44 |
50 | $1.12500 | $56.25 |
100 | $0.99850 | $99.85 |
500 | $0.78398 | $391.99 |
1,000 | $0.71789 | $717.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58495 | $2,339.80 |
8,000 | $0.52012 | $4,160.96 |
12,000 | $0.50925 | $6,111.00 |
20,000 | $0.50663 | $10,132.60 |
28,000 | $0.49658 | $13,904.24 |
40,000 | $0.49505 | $19,802.00 |
48,000 | $0.49431 | $23,726.88 |
96,000 | $0.49178 | $47,210.88 |
100,000 | $0.49164 | $49,164.00 |