
KGM15ACG1H100KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H100KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H100KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H100KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H100KT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H100KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83800 | $8.38 |
50 | $0.59120 | $29.56 |
100 | $0.51730 | $51.73 |
500 | $0.39364 | $196.82 |
1,000 | $0.35398 | $353.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23009 | $920.36 |
8,000 | $0.21912 | $1,752.96 |
12,000 | $0.21795 | $2,615.40 |
20,000 | $0.21661 | $4,332.20 |
28,000 | $0.21581 | $6,042.68 |
40,000 | $0.21502 | $8,600.80 |
48,000 | $0.21464 | $10,302.72 |
96,000 | $0.21332 | $20,478.72 |