
C0603C100K5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C100K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C100K5GACTUCT-ND - Cut Tape (CT) 399-C0603C100K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100K5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31360 | $15.68 |
100 | $0.27100 | $27.10 |
500 | $0.19870 | $99.35 |
1,000 | $0.17654 | $176.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14330 | $573.20 |
8,000 | $0.12375 | $990.00 |
12,000 | $0.12301 | $1,476.12 |
20,000 | $0.11817 | $2,363.40 |
28,000 | $0.11421 | $3,197.88 |
40,000 | $0.11040 | $4,416.00 |
48,000 | $0.10921 | $5,242.08 |
96,000 | $0.10252 | $9,841.92 |
100,000 | $0.10220 | $10,220.00 |