06035A100KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.17146
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 105,261
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,014
Unit Price: $2.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,878
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,954
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,418
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.67363
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,440
Unit Price: $4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.15943
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54103
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,440
Unit Price: $4.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 10,013
Unit Price: $1.48000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A100KAJ2A

DigiKey Part Number
06035A100KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A100KAJ2A
Description
CAP CER 10PF 50V NP0 0603
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A100KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.