10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A100KT

DigiKey Part Number
478-KGM15ACG2A100KTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A100KTCT-ND - Cut Tape (CT)
478-KGM15ACG2A100KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A100KT
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A100KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62500$6.25
50$0.43580$21.79
100$0.37900$37.90
500$0.28216$141.08
1,000$0.25240$252.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20803$832.12
8,000$0.19158$1,532.64
12,000$0.18335$2,200.20
20,000$0.17422$3,484.40
28,000$0.16889$4,728.92
40,000$0.16377$6,550.80
Manufacturers Standard Package