
LD035A100JAB2A | |
---|---|
DigiKey Part Number | 478-12913-2-ND - Tape & Reel (TR) 478-12913-1-ND - Cut Tape (CT) 478-12913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A100JAB2A |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A100JAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.24200 | $22.42 |
50 | $1.68160 | $84.08 |
100 | $1.50010 | $150.01 |
500 | $1.36960 | $684.80 |
1,000 | $1.31581 | $1,315.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.10875 | $4,435.00 |
8,000 | $1.04954 | $8,396.32 |
12,000 | $1.04549 | $12,545.88 |
20,000 | $1.04088 | $20,817.60 |