C0402C332J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,790
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,586
Unit Price: $3.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09813
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,725
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.86893

Parametric Equivalent


Walsin Technology Corporation
In Stock: 90
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04849
Datasheet

Parametric Equivalent


YAGEO
In Stock: 129,387
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,840
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05428
Datasheet
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C332J5RALTU

DigiKey Part Number
399-C0402C332J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C332J5RALTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C332J5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C332J5RACAUTOKEMET15,790399-C0402C332J5RACAUTOCT-ND$3.86000Parametric Equivalent
C0402C332J5RACTUKEMET27,586399-C0402C332J5RACTUCT-ND$3.70000Parametric Equivalent
C0402C332J5RAL9017TUKEMET0399-C0402C332J5RAL9017TUTR-ND$1.30761Parametric Equivalent
C0402C332J5RECKEMET0C0402C332J5REC-ND$0.20338Parametric Equivalent
C0402C332J5REC7411KEMET0C0402C332J5REC7411-ND$0.09813Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.30761$13,076.10
Manufacturers Standard Package