3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B332J500CT

DigiKey Part Number
1292-0402B332J500CTTR-ND - Tape & Reel (TR)
1292-0402B332J500CT-ND - Cut Tape (CT)
1292-0402B332J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B332J500CT
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B332J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C332J5RACAUTOKEMET15,790399-C0402C332J5RACAUTOCT-ND$3.86000Parametric Equivalent
C0402C332J5RACTUKEMET27,469399-C0402C332J5RACTUCT-ND$3.70000Parametric Equivalent
C0402C332J5RECAUTOKEMET20,475399-C0402C332J5RECAUTOCT-ND$1.32000Parametric Equivalent
CC0402JRX7R9BB332YAGEO125,703311-3769-1-ND$0.82000Parametric Equivalent
GMC04X7R332J50NTCal-Chip Electronics, Inc.9,8404713-GMC04X7R332J50NTCT-ND$0.82000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07720$3.86
100$0.06490$6.49
500$0.04440$22.20
1,000$0.03807$38.07
2,500$0.03160$79.00
5,000$0.02769$138.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02450$245.00
20,000$0.02188$437.60
30,000$0.02057$617.10
50,000$0.01912$956.00
70,000$0.01828$1,279.60
100,000$0.01747$1,747.00
Manufacturers Standard Package