
GMC04X7R332J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R332J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R332J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R332J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R332J50NT |
Description | CAP0402 X7R 3300PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B332J500CT | Walsin Technology Corporation | 90 | 1292-0402B332J500CT-ND | $0.82000 | Parametric Equivalent |
| C0402C332J5RACAUTO | KEMET | 15,790 | 399-C0402C332J5RACAUTOCT-ND | $3.86000 | Parametric Equivalent |
| C0402C332J5RACTU | KEMET | 27,469 | 399-C0402C332J5RACTUCT-ND | $3.70000 | Parametric Equivalent |
| C0402C332J5RECAUTO | KEMET | 20,475 | 399-C0402C332J5RECAUTOCT-ND | $1.32000 | Parametric Equivalent |
| CC0402JRX7R9BB332 | YAGEO | 129,273 | 311-3769-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.10360 | $10.36 |
| 500 | $0.07252 | $36.26 |
| 1,000 | $0.06306 | $63.06 |
| 2,500 | $0.05308 | $132.70 |
| 5,000 | $0.04713 | $235.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04223 | $422.30 |
| 20,000 | $0.03821 | $764.20 |
| 30,000 | $0.03620 | $1,086.00 |
| 50,000 | $0.03398 | $1,699.00 |
| 70,000 | $0.03268 | $2,287.60 |
| 100,000 | $0.03143 | $3,143.00 |

