


C0402C332J5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0402C332J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C332J5RECAUTOCT-ND - Cut Tape (CT) 399-C0402C332J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J5RECAUTO |
Description | CAP CER 0402 3.3NF 50V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.48900 | $24.45 |
100 | $0.42640 | $42.64 |
500 | $0.30426 | $152.13 |
1,000 | $0.28738 | $287.38 |
2,500 | $0.25302 | $632.55 |
5,000 | $0.23234 | $1,161.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21534 | $2,153.40 |
20,000 | $0.20137 | $4,027.40 |
30,000 | $0.19437 | $5,831.10 |
50,000 | $0.18661 | $9,330.50 |
70,000 | $0.18208 | $12,745.60 |
100,000 | $0.18194 | $18,194.00 |
120,000 | $0.16833 | $20,199.60 |