
C0402C332J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C332J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C332J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C332J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.73300 | $86.65 |
| 100 | $1.55060 | $155.06 |
| 500 | $1.24210 | $621.05 |
| 1,000 | $1.14698 | $1,146.98 |
| 2,500 | $1.04653 | $2,616.32 |
| 5,000 | $0.98605 | $4,930.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.93626 | $9,362.60 |
| 20,000 | $0.89528 | $17,905.60 |
| 30,000 | $0.87474 | $26,242.20 |
| 50,000 | $0.85198 | $42,599.00 |
| 70,000 | $0.83867 | $58,706.90 |

