Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C332J5RAL9017TU | |
|---|---|
DigiKey Part Number | 399-C0402C332J5RAL9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C332J5RAL9017TU |
Description | 3300PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332J5RACAUTO | KEMET | 15,790 | 399-C0402C332J5RACAUTOCT-ND | $3.86000 | Parametric Equivalent |
| C0402C332J5RACTU | KEMET | 27,469 | 399-C0402C332J5RACTUCT-ND | $3.70000 | Parametric Equivalent |
| C0402C332J5RALTU | KEMET | 0 | 399-C0402C332J5RALTUTR-ND | $1.30761 | Parametric Equivalent |
| C0402C332J5REC | KEMET | 0 | C0402C332J5REC-ND | $0.20338 | Parametric Equivalent |
| C0402C332J5REC7411 | KEMET | 0 | C0402C332J5REC7411-ND | $0.09813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.30761 | $13,076.10 |







