TCDR500W105K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $29.31196
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $9.57362
Datasheet

Direct


TDK Corporation
In Stock: 1,637
Unit Price: $4.93000
Datasheet

Direct


YAGEO
In Stock: 1,023
Unit Price: $6.57000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,706
Unit Price: $17.82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.56372
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.56372
Datasheet

Upgrade


Knowles Syfer
In Stock: 574
Unit Price: $53.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $50.03702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $42.38666
Datasheet

Upgrade


KEMET
In Stock: 2,643
Unit Price: $23.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.13867
Datasheet
1812 (4532 Metric) X7R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCDR500W105K1GV001E

DigiKey Part Number
709-TCDR500W105K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCDR500W105K1GV001E
Description
CAP CER 1UF 50V X7R 1812
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.175" L x 0.125" W (4.45mm x 3.17mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.