


CC1812KKX7R9BB105 | |
---|---|
DigiKey Part Number | 311-2068-2-ND - Tape & Reel (TR) 311-2068-1-ND - Cut Tape (CT) 311-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R9BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.17100 | $41.71 |
50 | $3.20720 | $160.36 |
100 | $2.91160 | $291.16 |
500 | $2.41190 | $1,205.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.07254 | $2,072.54 |
2,000 | $1.95188 | $3,903.76 |
3,000 | $1.92594 | $5,777.82 |
5,000 | $1.89891 | $9,494.55 |
7,000 | $1.88869 | $13,220.83 |
10,000 | $1.87860 | $18,786.00 |
12,000 | $1.85888 | $22,306.56 |
24,000 | $1.83284 | $43,988.16 |
25,000 | $1.82949 | $45,737.25 |