1812J1000105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $50.03702
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $53.25080
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $53.22600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 1,000
Unit Price: $82.60000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 2,055
Unit Price: $73.82000
Datasheet

Direct


KEMET
In Stock: 4,141
Unit Price: $12.89000
Datasheet

Direct


KEMET
In Stock: 1,955
Unit Price: $32.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,706
Unit Price: $17.82000
Datasheet

Upgrade


KEMET
In Stock: 64
Unit Price: $28.90000
Datasheet

Similar


TDK Corporation
In Stock: 41,102
Unit Price: $10.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6,176
Unit Price: $7.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 875
Unit Price: $7.64000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000105KXT

DigiKey Part Number
1812J1000105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000105KXT
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000105KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$42.38666$21,193.33
Manufacturers Standard Package