
1812Y1000105KET | |
---|---|
DigiKey Part Number | 1608-1812Y1000105KETTR-ND - Tape & Reel (TR) 1608-1812Y1000105KETCT-ND - Cut Tape (CT) 1608-1812Y1000105KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1000105KET |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000105KET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.60000 | $82.60 |
10 | $62.77300 | $627.73 |
50 | $54.85600 | $2,742.80 |
100 | $52.65710 | $5,265.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $38.79204 | $19,396.02 |
1,000 | $37.68471 | $37,684.71 |
1,500 | $37.12998 | $55,694.97 |