18125C105KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.33405
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,806
Unit Price: $17.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,000
Unit Price: $11.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.18464
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $12.40000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $29.31196
Datasheet

Direct


KEMET
In Stock: 3,534
Unit Price: $8.79000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $9.57362
Datasheet

Direct


TDK Corporation
In Stock: 2,154
Unit Price: $6.08000
Datasheet

Direct


TDK Corporation
In Stock: 1,637
Unit Price: $4.93000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.56372
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.56372
Datasheet

Upgrade


Knowles Syfer
In Stock: 574
Unit Price: $53.78000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18125C105KAJ2A

DigiKey Part Number
18125C105KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18125C105KAJ2A
Description
CAP CER 1UF 50V X7R 1812
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C105KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.