
LD121C105KAB2A | |
---|---|
DigiKey Part Number | 478-LD121C105KAB2ATR-ND - Tape & Reel (TR) 478-LD121C105KAB2ACT-ND - Cut Tape (CT) 478-LD121C105KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD121C105KAB2A |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $6.91400 | $69.14 |
50 | $5.68520 | $284.26 |
100 | $5.22300 | $522.30 |
500 | $4.50440 | $2,252.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.28499 | $4,284.99 |
2,000 | $4.08218 | $8,164.36 |
3,000 | $3.98058 | $11,941.74 |
5,000 | $3.86799 | $19,339.95 |
7,000 | $3.80214 | $26,614.98 |
10,000 | $3.73879 | $37,387.90 |
12,000 | $3.70879 | $44,505.48 |