
1812J0630105KXT | |
---|---|
DigiKey Part Number | 1608-1812J0630105KXTTR-ND - Tape & Reel (TR) 1608-1812J0630105KXTCT-ND - Cut Tape (CT) 1608-1812J0630105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J0630105KXT |
Description | CAP CER 1UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630105KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.78000 | $53.78 |
10 | $39.62600 | $396.26 |
50 | $34.00180 | $1,700.09 |
100 | $32.26020 | $3,226.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.31196 | $14,655.98 |
1,000 | $28.39873 | $28,398.73 |
1,500 | $27.94110 | $41,911.65 |
2,500 | $27.43367 | $68,584.18 |