1812J0500105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.56372
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.56372
Datasheet

Upgrade


Knowles Syfer
In Stock: 574
Unit Price: $53.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $50.03702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $42.38666
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $36.76804
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $36.74816
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $32.66680
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 2,290
Unit Price: $53.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $9.57362
Datasheet

Direct


TDK Corporation
In Stock: 1,637
Unit Price: $4.93000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.40000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0500105KXT

DigiKey Part Number
1812J0500105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0500105KXT
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0500105KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$29.31196$14,655.98
Manufacturers Standard Package