
H2AAG-10110-S8 | |
---|---|
DigiKey Part Number | H2AAG-10110-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-S8 |
Description | JUMPER-H1503TR/A3048S/H1503TR10" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.20900 | $72.09 |
30 | $6.53867 | $196.16 |
50 | $6.24700 | $312.35 |
100 | $5.87410 | $587.41 |
250 | $5.41564 | $1,353.91 |
500 | $5.09280 | $2,546.40 |
1,000 | $4.78923 | $4,789.23 |
2,500 | $4.41574 | $11,039.35 |
5,000 | $4.20783 | $21,039.15 |









