
H2AAG-10110-B8 | |
|---|---|
DigiKey Part Number | H2AAG-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-B8 |
Description | JUMPER-H1503TR/A3048B/H1503TR10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.16300 | $71.63 |
| 30 | $6.49700 | $194.91 |
| 50 | $6.20700 | $310.35 |
| 100 | $5.83660 | $583.66 |
| 250 | $5.38104 | $1,345.26 |
| 500 | $5.06022 | $2,530.11 |
| 1,000 | $4.75861 | $4,758.61 |
| 2,500 | $4.38751 | $10,968.77 |
| 5,000 | $4.18092 | $20,904.60 |











