
GLF72120 | |
---|---|
DigiKey Part Number | 2500-GLF72120-ND |
Manufacturer | |
Manufacturer Product Number | GLF72120 |
Description | 4A SLEW RATE CONTROLLED LOAD SWI |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 4A 6-WLCSP (1.47x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 14mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.47x0.97) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.81700 | $58.17 |
20 | $5.08800 | $101.76 |
30 | $4.78233 | $143.47 |
100 | $3.62210 | $362.21 |
250 | $3.08112 | $770.28 |
500 | $2.93216 | $1,466.08 |
1,000 | $2.23440 | $2,234.40 |
3,000 | $2.08544 | $6,256.32 |
6,000 | $2.00704 | $12,042.24 |