GLF71321
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF71321

DigiKey Part Number
2500-GLF71321TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF71321
Description
4A NANO POWER LOAD SWITCH
Customer Reference
Detailed Description
Power Switch/Driver P-Channel 4A 6-WLCSP (1.47x0.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Output Configuration
High Side
Output Type
P-Channel
Voltage - Supply (Vcc/Vdd)
1.1V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
15mOhm
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.47x0.97)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of $1,960.00 or more for products shipped by GLF Integrated Power
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$5.31600$53.16
20$4.68050$93.61
30$4.39833$131.95
100$3.33200$333.20
250$2.83808$709.52
500$2.69696$1,348.48
1,000$2.05408$2,054.08
3,000$1.91296$5,738.88
6,000$1.84240$11,054.40