
GLF72101 | |
---|---|
DigiKey Part Number | 2500-GLF72101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72101 |
Description | 2A TRCB NANO POWER LOAD SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 37mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.89300 | $28.93 |
20 | $2.50900 | $50.18 |
30 | $2.33633 | $70.09 |
100 | $1.74050 | $174.05 |
250 | $1.46608 | $366.52 |
500 | $1.40336 | $701.68 |
1,000 | $1.03488 | $1,034.88 |
4,000 | $0.97216 | $3,888.64 |
8,000 | $0.90160 | $7,212.80 |