GLF72100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF72100

DigiKey Part Number
2500-GLF72100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF72100
Description
2A TRCB NANO POWER LOAD SWITCH
Customer Reference
Detailed Description
Power Switch/Driver P-Channel 2A 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Output Configuration
High Side
Output Type
P-Channel
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
37mOhm
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.77x0.77)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,945
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of $1,960.00 or more for products shipped by GLF Integrated Power
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$2.89300$28.93
20$2.50900$50.18
30$2.33633$70.09
100$1.74050$174.05
250$1.46608$366.52
500$1.40336$701.68
1,000$1.03488$1,034.88
4,000$0.97216$3,888.64
8,000$0.90160$7,212.80