GLF72101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF72111

DigiKey Part Number
2500-GLF72111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF72111
Description
3A TRCB NANO POWER LOAD SWITCH
Customer Reference
Detailed Description
Power Switch/Driver P-Channel 3A 4-WLCSP (0.97x0.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Output Configuration
High Side
Output Type
P-Channel
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
29mOhm
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.97x0.97)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,975
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of $1,960.00 or more for products shipped by GLF Integrated Power
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$4.20200$42.02
20$3.66900$73.38
30$3.44967$103.49
100$2.61860$261.86
250$2.22656$556.64
500$2.11680$1,058.40
1,000$1.61504$1,615.04
3,000$1.50528$4,515.84
6,000$1.45040$8,702.40