GLF71301T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF71311T

DigiKey Part Number
2500-GLF71311T-ND
Manufacturer
Manufacturer Product Number
GLF71311T
Description
NANO-CURRENT CONSUMED PWR SWITCH
Customer Reference
Detailed Description
Power Switch/Driver 2A 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Switch Type
Output Configuration
High Side
Voltage - Supply (Vcc/Vdd)
1.1V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
31mOhm
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.77x0.77)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of $1,960.00 or more for products shipped by GLF Integrated Power
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$3.87300$38.73
20$3.38700$67.74
30$3.18300$95.49
100$2.41470$241.47
250$2.05408$513.52
500$1.95216$976.08
1,000$1.48960$1,489.60
3,000$1.38768$4,163.04
6,000$1.33280$7,996.80