SS-5H-1.6A-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-5H-1.6A-AP
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5H-1.6A-AP

DigiKey Part Number
283-4160-1-ND - Cut Tape (CT)
283-4160-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS-5H-1.6A-AP
Description
FUSE BOARD MNT 1.6A 300VAC RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
23.0
Approval Agency
CQC, cURus, KC, PSE, TUV, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance
43 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.27000$5.27
5$4.38000$21.90
10$4.05000$40.50
50$3.35700$167.85
100$3.09770$309.77
250$2.78472$696.18
500$2.56872$1,284.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.48689$2,486.89
2,000$2.29216$4,584.32
3,000$2.18491$6,554.73
5,000$2.05632$10,281.60
7,000$1.97541$13,827.87
10,000$1.89279$18,927.90
25,000$1.74858$43,714.50
Manufacturers Standard Package