



AMLV06V18C012 | |
|---|---|
DigiKey Part Number | 283-AMLV06V18C012TR-ND - Tape & Reel (TR) 283-AMLV06V18C012CT-ND - Cut Tape (CT) 283-AMLV06V18C012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V18C012 |
Description | VARISTOR 26.5V 2A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.5 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 26.5 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 2 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.93400 | $23.35 |
| 100 | $0.79420 | $79.42 |
| 250 | $0.72712 | $181.78 |
| 500 | $0.68698 | $343.49 |
| 1,000 | $0.65386 | $653.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70138 | $2,805.52 |
| 8,000 | $0.68049 | $5,443.92 |
| 12,000 | $0.67003 | $8,040.36 |
| 20,000 | $0.65845 | $13,169.00 |
| 28,000 | $0.65168 | $18,247.04 |
| 40,000 | $0.64517 | $25,806.80 |

