



AMLV08V16C650 | |
---|---|
DigiKey Part Number | 283-AMLV08V16C650TR-ND - Tape & Reel (TR) 283-AMLV08V16C650CT-ND - Cut Tape (CT) 283-AMLV08V16C650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV08V16C650 |
Description | VARISTOR 24V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.86400 | $18.64 |
25 | $1.65200 | $41.30 |
100 | $1.42380 | $142.38 |
250 | $1.31440 | $328.60 |
500 | $1.24840 | $624.20 |
1,000 | $1.19413 | $1,194.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.17518 | $4,113.13 |
7,000 | $1.14215 | $7,995.05 |
10,500 | $1.12562 | $11,819.01 |
17,500 | $1.10730 | $19,377.75 |
24,500 | $1.09659 | $26,866.45 |
35,000 | $1.08629 | $38,020.15 |