



SM8S33CAH | |
|---|---|
DigiKey Part Number | 283-SM8S33CAHTR-ND - Tape & Reel (TR) 283-SM8S33CAHCT-ND - Cut Tape (CT) 283-SM8S33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33CAH |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $22.60100 | $226.01 |
| 100 | $15.85600 | $1,585.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $13.94608 | $10,459.56 |
| 1,500 | $13.03848 | $19,557.72 |
| 2,250 | $12.64057 | $28,441.28 |

