



AMLV08V31C250 | |
|---|---|
DigiKey Part Number | 283-AMLV08V31C250TR-ND - Tape & Reel (TR) 283-AMLV08V31C250CT-ND - Cut Tape (CT) 283-AMLV08V31C250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV08V31C250 |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75600 | $43.90 |
| 100 | $1.51110 | $151.11 |
| 250 | $1.39504 | $348.76 |
| 500 | $1.32514 | $662.57 |
| 1,000 | $1.26743 | $1,267.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.39425 | $4,879.88 |
| 7,000 | $1.35624 | $9,493.68 |
| 10,500 | $1.33721 | $14,040.70 |
| 17,500 | $1.31611 | $23,031.92 |
| 24,500 | $1.30378 | $31,942.61 |
| 35,000 | $1.29192 | $45,217.20 |

