


PTR060V0010-TR | |
|---|---|
DigiKey Part Number | 283-PTR060V0010-TR-ND - Tape & Reel (TR) 283-PTR060V0010-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR060V0010-TR |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 5 | $4.47200 | $22.36 |
| 10 | $4.13500 | $41.35 |
| 50 | $3.42840 | $171.42 |
| 100 | $3.16280 | $316.28 |
| 250 | $2.84332 | $710.83 |
| 500 | $2.62250 | $1,311.25 |
| 1,000 | $2.41819 | $2,418.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.38021 | $7,140.63 |
| 6,000 | $2.19184 | $13,151.04 |
| 9,000 | $2.08799 | $18,791.91 |
| 15,000 | $1.96341 | $29,451.15 |
| 21,000 | $1.92178 | $40,357.38 |

