


PTSLR06036V175 | |
---|---|
DigiKey Part Number | 283-PTSLR06036V175TR-ND - Tape & Reel (TR) 283-PTSLR06036V175CT-ND - Cut Tape (CT) 283-PTSLR06036V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V175 |
Description | PTC RESET FUSE 1.75A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
5 | $3.40800 | $17.04 |
10 | $3.14500 | $31.45 |
50 | $2.60960 | $130.48 |
100 | $2.40790 | $240.79 |
250 | $2.16468 | $541.17 |
500 | $1.99676 | $998.38 |
1,000 | $1.84125 | $1,841.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69898 | $5,096.94 |
6,000 | $1.56490 | $9,389.40 |
9,000 | $1.49101 | $13,419.09 |
15,000 | $1.40238 | $21,035.70 |
21,000 | $1.34659 | $28,278.39 |
30,000 | $1.32546 | $39,763.80 |