3122-Series_Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-007-1-TS

DigiKey Part Number
CN335G-500-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$3.18226$1,591.13
1,000$3.02657$3,026.57
1,500$2.93844$4,407.66
2,500$2.83043$7,076.07
3,500$2.76108$9,663.78
5,000$2.68905$13,445.25
12,500$2.51080$31,385.00
25,000$2.39761$59,940.25
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK
In-Stock: 1003
Unit Price: $3.18226
HOOK-UP STRND 18AWG WHITE
In-Stock: 4500
Unit Price: $3.18226
HOOK-UP STRND 18AWG YELLOW
In-Stock: 4000
Unit Price: $3.18226
HOOK-UP STRND 18AWG RED 500'
In-Stock: 2
Unit Price: $1,635.14000
HOOK-UP STRND 18AWG BLUE
In-Stock: 4000
Unit Price: $3.18226
Alternate Length
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 16
Unit Price: $373.85000
HOOK-UP STRND 18AWG 300V GRN 50'
In-Stock: 9
Unit Price: $207.82000
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 6
Unit Price: $110.60000