3122-Series_Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-007-1-TS

DigiKey Part Number
CN335G-25-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG 300V GRN 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$110.89000$110.89
2$105.33000$210.66
4$100.39000$401.56
10$94.31400$943.14
20$89.35400$1,787.08
40$85.49150$3,419.66
100$79.97630$7,997.63
200$76.11555$15,223.11
400$72.25453$28,901.81
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 17
Unit Price: $110.89000
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 6
Unit Price: $110.89000
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 9
Unit Price: $110.89000
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 21
Unit Price: $99.69000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 2
Unit Price: $110.89000
Alternate Length
HOOK-UP STRND 18AWG GRN 500'
In-Stock: 500
Unit Price: $3.19040
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 16
Unit Price: $374.80000
HOOK-UP STRND 18AWG 300V GRN 50'
In-Stock: 9
Unit Price: $208.35000