3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-010-1-TS

DigiKey Part Number
CN347V-25-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-010-1-TS
Description
HOOK-UP STRND 24AWG VIOLET 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$53.52000$53.52
2$50.78500$101.57
4$48.54250$194.17
10$45.31200$453.12
20$43.31750$866.35
40$41.07600$1,643.04
100$38.58730$3,858.73
200$36.59575$7,319.15
400$34.85333$13,941.33
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 4
Unit Price: $50.01000
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 5
Unit Price: $53.52000
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 4
Unit Price: $53.52000
HOOK-UP STRND 24AWG 300V RED 25'
In-Stock: 7
Unit Price: $53.52000
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 3
Unit Price: $53.52000
Alternate Length
HOOK-UP STRND 24AWG VIOLET
In-Stock: 1000
Unit Price: $1.22720
HOOK-UP STRND 24AWG VIOLET 100'
In-Stock: 3
Unit Price: $157.54000
HOOK-UP STRND 24AWG VIOLET 50'
In-Stock: 2
Unit Price: $87.79000