3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-010-1-TS

DigiKey Part Number
CN347V-100-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-010-1-TS
Description
HOOK-UP STRND 24AWG VIOLET 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$157.54000$157.54
3$147.20667$441.62
5$140.04800$700.24
10$133.68500$1,336.85
25$124.93280$3,123.32
50$119.36220$5,968.11
100$112.99600$11,299.60
500$103.44734$51,723.67
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 8
Unit Price: $145.06000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 1
Unit Price: $145.06000
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 8
Unit Price: $157.54000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: $145.06000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: $157.54000
Alternate Length
HOOK-UP STRND 24AWG VIOLET
In-Stock: 1000
Unit Price: $1.22720
HOOK-UP STRND 24AWG VIOLET 50'
In-Stock: 2
Unit Price: $87.79000
HOOK-UP STRND 24AWG VIOLET 25'
In-Stock: 22
Unit Price: $53.52000