
1672-24-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN347V-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-24-1-0500-010-1-TS |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.22720 | $613.60 |
| 1,000 | $1.16781 | $1,167.81 |
| 1,500 | $1.13419 | $1,701.29 |
| 2,500 | $1.09301 | $2,732.53 |
| 3,500 | $1.06655 | $3,732.93 |
| 5,000 | $1.03910 | $5,195.50 |
| 12,500 | $0.97117 | $12,139.62 |
| 25,000 | $0.92218 | $23,054.50 |
| 50,000 | $0.87515 | $43,757.50 |










