3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-010-1-TS

DigiKey Part Number
CN347V-50-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-010-1-TS
Description
HOOK-UP STRND 24AWG VIOLET 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$87.79000$87.79
2$83.62500$167.25
3$81.28667$243.86
5$78.40400$392.02
7$76.55000$535.85
10$74.63400$746.34
25$69.89240$1,747.31
50$66.47540$3,323.77
100$63.19900$6,319.90
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 4
Unit Price: $93.50000
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 1
Unit Price: $93.50000
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 11
Unit Price: $87.79000
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 7
Unit Price: $93.50000
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 6
Unit Price: $87.79000
Alternate Length
HOOK-UP STRND 24AWG VIOLET
In-Stock: 1000
Unit Price: $1.22720
HOOK-UP STRND 24AWG VIOLET 100'
In-Stock: 3
Unit Price: $157.54000
HOOK-UP STRND 24AWG VIOLET 25'
In-Stock: 22
Unit Price: $53.52000