ESMG350ELL102MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 290
Unit Price: $15.01000
Datasheet

Direct


Chemi-Con
In Stock: 811
Unit Price: $12.32000
Datasheet

Direct


Chemi-Con
In Stock: 2,613
Unit Price: $9.79000
Datasheet

Direct


Chemi-Con
In Stock: 191
Unit Price: $11.50000
Datasheet

Direct


Chemi-Con
In Stock: 363
Unit Price: $12.24000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 1,842
Unit Price: $8.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $13.30000
Datasheet

Direct


Rubycon
In Stock: 9,514
Unit Price: $11.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5,675
Unit Price: $10.12000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 716
Unit Price: $11.42000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.47759
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.11769
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.26601
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet
SMG12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG350ELL102MK20S

DigiKey Part Number
565-1086-ND
Manufacturer
Manufacturer Product Number
ESMG350ELL102MK20S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.145 A @ 120 Hz
Ripple Current @ High Frequency
1.7175 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes