MAL214830102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.11769
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.26601
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.17528
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.56282
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $7.91000
Datasheet

Upgrade


Rubycon
In Stock: 8,572
Unit Price: $9.71000
Datasheet

Upgrade


Rubycon
In Stock: 9,514
Unit Price: $11.10000
Datasheet

Upgrade


Rubycon
In Stock: 1,441
Unit Price: $11.26000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 716
Unit Price: $11.42000
Datasheet

Upgrade


Chemi-Con
In Stock: 811
Unit Price: $12.32000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,613
Unit Price: $9.79000
Datasheet

Upgrade


Chemi-Con
In Stock: 191
Unit Price: $11.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 363
Unit Price: $12.24000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $13.30000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214830102E3

DigiKey Part Number
MAL214830102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214830102E3
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 100 Hz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$7.47759$11,216.39